Low

SHARP  PC817X1J000F  PHOTOCOUPLER, TRANSISTOR, 5000VRMS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SHARP
  • Newark Part No.: 97K7056
  • Manufacturer Part No PC817X1J000F

Product Information


  • CTR Min: 50%
  • Forward Current If Max: 50mA
  • Input Current: 20mA
  • Isolation Voltage: 5kV
  • No. of Channels: 1
  • No. of Pins: 4
  • Opto Case Style: DIP
  • Optocoupler Case Style: DIP
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 80V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 45P4080 - TOSHIBA-TLP781(D4-GB.F)-OPTOCOUPLER, TR O/P, VDE
  • 55X3057 - SHARP-PC817X1NSZ0F-OPTOCOUPLER, PHOTOTRANSISTOR, 5KV
  • 55X3058 - SHARP-PC817X2NIP0F-OPTOCOUPLER, PHOTOTRANSISTOR, 5KV
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45P4080
TLP781(D4-GB.F)

TLP781(D4-GB.F)

TOSHIBA

OPTOCOUPLER, TR O/P, VDE

OPTOCOUPLER, TR O/P, VDE; No. of Channels:1; Isolation Voltage:5kV; CTR Min:100%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Each; Input Current:16mA; Optocoupler Output Type:Phototransistor ;RoHS Compliant: Yes

1,315

1+ $0.349 250+ $0.314 500+ $0.279 1000+ $0.252 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/16/15
55X3057
PC817X1NSZ0F

PC817X1NSZ0F

SHARP

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Cut Tape; Collector Emitter Voltage V(br)ceo:80V; Continuous ;RoHS Compliant: Yes

456

1+ $0.26 250+ $0.196 500+ $0.175 1000+ $0.158 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/25/16
55X3058
PC817X2NIP0F

PC817X2NIP0F

SHARP

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Cut Tape; Input Current:50mA; MSL:MSL 1 - Unlimited; ;RoHS Compliant: Yes

Awaiting Delivery

1+ $0.336 250+ $0.253 500+ $0.226 1000+ $0.204 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 1/4/16
55X3062
PC817X4NIP0F

PC817X4NIP0F

SHARP

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Cut Tape; Input Current:50mA; MSL:MSL 1 - Unlimited; ;RoHS Compliant: Yes

3,296

1+ $0.358 250+ $0.27 500+ $0.241 1000+ $0.217 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/4/16
45P4082
TLP781F(D4-GB.F)

TLP781F(D4-GB.F)

TOSHIBA

OPTOCOUPLER, TR O/P, VDE

OPTOCOUPLER, TR O/P, VDE; No. of Channels:1; Isolation Voltage:5kV; CTR Min:100%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Each; Input Current:16mA; Optocoupler Output Type:Phototransistor ;RoHS Compliant: Yes

8,781

1+ $0.381 250+ $0.342 500+ $0.304 1000+ $0.275 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/16/15
55X3056
PC817X1NIP0F

PC817X1NIP0F

SHARP

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Cut Tape; Input Current:50mA; MSL:MSL 1 - Unlimited; ;RoHS Compliant: Yes

7,252

1+ $0.336 250+ $0.253 500+ $0.226 1000+ $0.204 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/4/16
55X3060
PC817X3NIP0F

PC817X3NIP0F

SHARP

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Cut Tape; Input Current:50mA; MSL:MSL 1 - Unlimited; ;RoHS Compliant: Yes

2,694

1+ $0.336 250+ $0.253 500+ $0.226 1000+ $0.204 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/4/16
55X3054
PC817XNNIP0F

PC817XNNIP0F

SHARP

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV

OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Cut Tape; Input Current:50mA; MSL:MSL 1 - Unlimited; ;RoHS Compliant: Yes

4,498

1+ $0.291 250+ $0.22 500+ $0.196 1000+ $0.177 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/4/16

Customers Also Bought