Low

SHARP  PC400TJ0000F  Optocoupler, Digital Output, 1 Channel, 3.75 kV, SOP, 5 Pins

SHARP PC400TJ0000F
Manufacturer:
SHARP SHARP
Manufacturer Part No:
PC400TJ0000F
Newark Part No.:
80K9376
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
1 Channel
Isolation Voltage:
3.75kV
Data Rate:
-
Optocoupler Case Style:
SOP
No. of Pins:
5Pins
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.