Low

SHARP  LQ035Q1DH01  TFT LCD, 3.5 ", 240 x 320, QVGA, Portrait, RGB, 3.3V

SHARP LQ035Q1DH01
Manufacturer:
SHARP SHARP
Manufacturer Part No:
LQ035Q1DH01
Newark Part No.:
56P5144
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Display Size:
3.5"
Resolution:
240 x 320
VGA Size:
QVGA
Display Orientation:
Portrait
Display Appearance:
RGB
Logic Voltage:
3.3V
Interface Type:
RGB
Display Brightness:
400cd/m²
Touchscreen:
No Touchscreen
Module Size:
63.9mm x 76.9mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Pinout:
67 Way FFC
Packaging:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor