New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

SHARP - GW5BTF40KH0 - LED MOD, 6.7W, 390LM, 4000K, CRI 87

SHARPGW5BTF40KH0
Image is for illustrative purposes only.
Please refer to product description
SHARP
Manufacturer:
SHARP
Newark Part Number:
71R4664
Manufacturer Part No:
GW5BTF40KH0

Technical Data Sheet (245.56KB) EN
Technical Data Sheet (245.56KB) EN

Product Information
  • LED MOD, 6.7W, 390LM, 4000K, CRI 87
  • Series: MINI ZENIGATA
  • LED Module Type: Board + LED
  • CCT: 4260K
  • Luminous Flux @ Test: 390lm
  • Power Module Configuration: Square
  • Supply Voltage: 10.2V
  • Forward Current @ Test: 640mA
  • Power Rating: 6.5W
Find Similar Products grouped by common attributes

Availability

Availability: 361

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

361 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.41   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 49 $19.05 $14.41
50  - 99 $17.24 $13.46
100  - 249 $15.85 $12.73
250  - 499 $14.70 $12.37
500+  $13.71 $12.37
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

30
Price
For: 1 Each
1+
$109.95

30 available to ship today
901010700P

LIGHTECH

LED DRIVER, AC-DC, 0.7A, 15V

Product Range:-; LED Driver Mode:-; Input Voltage Min:120V; Input Voltage Max:240V; Output Current:700mA;

80
Price
For: 1 Each
1+
$27.33
25+
$25.11
50+
$23.29
100+
$22.51
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

80 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SHARP) OR (LED Modules) OR (GW5BTF40KH0)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPROBE INSTRUMENTS LM-200LED
1 Each
$109.95
LIGHTECH 901010700P
1 Each
$27.33