Low

SHARP  GW5BTF30K00  LED Module, Miniature Zenigata Series, Board + LED, Warm White, 3150 K, 375 lm

SHARP GW5BTF30K00
Manufacturer:
SHARP SHARP
Manufacturer Part No:
GW5BTF30K00
Newark Part No.:
71R4662
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Miniature Zenigata Series
LED Module Type:
Board + LED
LED Color:
Warm White
CCT:
3150K
Luminous Flux @ Test:
375lm
Luminous Flux @ Max:
-
Power Rating:
6.7W
Supply Voltage:
10.2V
Forward Current @ Test:
640mA
Power Module Configuration:
Square
Operating Temperature Min:
-30°C
Operating Temperature Max:
90°C
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products