Please refer to product description
- Manufacturer:
- SHARP
- Newark Part Number:
- 71R4657
- Manufacturer Part No:
- GW5BTC40KH0
-
- Technical Data Sheet (284.78KB) EN
- LED MOD, 3.6W, 220LM, 4000K, CRI 87
- Series: MINI ZENIGATA
- LED Module Type: Board + LED
- CCT: 4260K
- Luminous Flux @ Test: 220lm
- Power Module Configuration: Square
- Supply Voltage: 10.2V
- Forward Current @ Test: 360mA
- Power Rating: 3.6W
Availability
|
Availability:
335 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 99 | $13.03 | $9.53 |
| 100 - 249 | $10.65 | $8.12 |
| 250 - 499 | $9.76 | $7.68 |
| 500 - 999 | $9.07 | $7.68 |
| 1000+ | $8.52 | $7.46 |
|
|


