Low

SHARP  GW5BTC15L02  LED Module, Board + LED, Warm White, 3220 K, 190 lm

SHARP GW5BTC15L02
Technical Data Sheet (294.95KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
LED Module Type:
Board + LED
LED Color:
Warm White
CCT:
3220K
Luminous Flux @ Test:
190lm
Luminous Flux @ Max:
-
Power Rating:
3.6W
Supply Voltage:
10.2V
Forward Current @ Test:
360mA
Power Module Configuration:
Square
Operating Temperature Min:
-30°C
Operating Temperature Max:
90°C
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor