Low

SHARP  GW5BQF15L0B  LED MODULE, SQUARE, WARM WHITE, 300LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SHARP
  • Newark Part No.: 71R4650
  • Manufacturer Part No GW5BQF15L0B

Product Information


  • CCT: 2870K
  • Forward Current @ Test: 640mA
  • LED Color: Warm White
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 300lm
  • MSL: -
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Power Module Configuration: Square
  • Power Rating: 6.7W
  • SVHC: To Be Advised
  • Series: Zenigata
  • Supply Voltage: 10.2V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

SHARP-GW5BQF15L0B-LED MODULE, SQUARE, WARM WHITE, 300LM;LED MODULE, SQUARE, WARM WHITE, 300LM; Series:Zenigata; LED Module Type:Board + LED; LED Colour:Warm White; CCT:2870K; Luminous Flux @ Test:300lm; Luminous Flux @ Max:-; Power Rating:6.7W; Supply Voltage:10.2V; Packaging:Each; MSL:-

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver for LED (part number GW5BQF15L0B).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU1416S1000 from XP Power.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought