Low

SGLUX  TOC_ABC1  PHOTODETECTOR, UV-BROAD, 18NW/CM2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SGLUX
  • Newark Part No.: 54W0152
  • Manufacturer Part No TOC_ABC1

Product Information


  • Diode Case Style: TO-5
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Spectral Sensitivity @ Peak: 0.28mV/µW/cm²
  • Wavelength of Peak Sensitivity: 300nm

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $247.64

Buy

Price

Quantity List Price
1 - 9 $247.64
10 - 24 $229.95
25 - 49 $221.79
50 - 99 $213.63
100 - 999999999 $204.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought