SERPAC  I352S,TCBC  Enclosure, I series, Instrument, Screwed Top, Industrial, 181 mm, 253 mm, 298 mm

SERPAC I352S,TCBC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 88T7666
  • Manufacturer Part No I352S,TCBC

Product Specifications, Documents & More


  • Body Color: Transparent
  • Enclosure Material: PC (Polycarbonate)
  • Enclosure Type: Industrial
  • External Depth - Imperial: 11.75"
  • External Depth - Metric: 298mm
  • External Height - Imperial: 7.13"
  • External Height - Metric: 181mm
  • External Width - Imperial: 9.98"
  • External Width - Metric: 253mm
  • Highest NEMA Rating: 4
  • IP Rating: IP67
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 2/15/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $136.70 $136.7

Buy

Price

Quantity List Price
1 - 24 $136.70
25 - 49 $108.55
50 - 99 $92.94
100 - 249 $82.43
250 - 499 $69.88
500 - 999 $61.40
1000 - 2499 $56.31
2500+ $53.94
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought