Low

SERPAC  I352HS,TCBC  Plastic Enclosure, I series, Instrument, Hinged Screw Top, Industrial, Polycarbonate, IP67, NEMA 4

SERPAC I352HS,TCBC
Manufacturer:
SERPAC SERPAC
Manufacturer Part No:
I352HS,TCBC
Newark Part No.:
88T7663
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Enclosure Type:
Industrial
Enclosure Material:
Polycarbonate
IP Rating:
IP67
NEMA Rating:
NEMA 4
External Height - Metric:
253mm
External Width - Metric:
181mm
External Depth - Metric:
297mm
Body Color:
Transparent
External Height - Imperial:
9.98"
External Width - Imperial:
7.13"
External Depth - Imperial:
11.71"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.