Low

SEPA  MFB60D12.  FAN, 60MM, 12VDC

SEPA-MFB60D12.-FAN, 60MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SEPA
  • Newark Part No.: 92K7152
  • Manufacturer Part No MFB60D12.

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.56

Buy

Price

Quantity List Price
1 - 24 $29.56
25 - 49 $28.13
50 - 99 $26.81
100 - 249 $25.38
250 - 999999999 $24.26

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86K9885
612F
Technical Data Sheet}  

612F

EBM PAPST

AXIAL FAN, 60MM, 12VDC

AXIAL FAN, 60MM, 12VDC; Frame Size:60mm; External Depth:15mm; Supply Voltage:12VDC; Flow Rate - Imperial:17cu.ft/min; Flow Rate - Metric:29m /h; Noise Rating:27dBA; Bearing Type:Sleeve; Power Connection Type:Wire Leaded; Series:600 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

285

1+ $16.77 25+ $14.05 50+ $13.29 100+ $12.46 more…

Buy
  • 285 in stock for same day shipping

see cut-off times

 
Check more stock
  • 73 Further stock expected to ship on Jul 6, 2014
  • Supplier lead time 15 weeks
96M8243
MCKD1206PHS2.GN
Technical Data Sheet}  

MCKD1206PHS2.GN

MULTICOMP

AXIAL FAN,60MM, 12VDC,18CFM, 31dBA

AXIAL FAN,60MM, 12VDC,18CFM, 31dBA; Frame Size:60mm; External Depth:15mm; Supply Voltage:12VDC; Current Rating:93mA; Flow Rate - Imperial:18cu.ft/min; Flow Rate - Metric:30.6l/min; Noise Rating:31dBA; Bearing Type:Sleeve; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

226

1+ $7.13 50+ $6.43 100+ $5.93 250+ $5.46 more…

Buy
  • 226 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought