SEPA  EMVG120  Fan Finger Guard, Grille, 120mm Fans, 119 mm, 105 mm, Plastic


Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34M5935
  • Manufacturer Part No EMVG120

Product Specifications, Documents & More

  • Fixing Centers: 105mm
  • For Use With: 120mm Fans
  • Frame Size: 119mm
  • Guard Material: Plastic
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute



Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 1/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.06 $15.06



Quantity List Price
1 - 49 $15.06
50 - 99 $13.61
100 - 249 $12.53
250 - 499 $11.55
500+ $10.79

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought