Low

F50360RLS - 

High Brightness LED, RGB, P5-II Series, Red, Green, Blue, 120 °, R 2.6V, G 3.8V, B 3.6V

F50360RLS - High Brightness LED, RGB, P5-II Series, Red, Green, Blue, 120 °, R 2.6V, G 3.8V, B 3.6V

The actual product may differ from image shown

Manufacturer Part No:
F50360RLS
Newark Part No.:
85R5371
Product Range
P5-II Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P5-II Series
:
Red, Green, Blue
:
120°
:
R 2.6V, G 3.8V, B 3.6V
:
R 630nm, G 535nm, B 465nm
:
-
:
-
:
R 350mA, G 350mA, B 350mA
:
R 1.2W, G 1.68W, B 1.64W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F50360RLS is a red/green/blue LED with 120° viewing angle and 630, 535 and 465nm wavelength type. It is designed for high current operation and high flux output applications. Z-power LED thermal management perform exceeds other power LED solutions. It incorporates state of the art SMD design and thermal emission material. Full colour z-power LED is using 3 RGB power chips and isolated thermal slug. In case of the full colour product used in architectural lighting or decoration.
  • Super high flux output and high luminance
  • Designed for high current operation
  • Low thermal resistance

Applications

LED Lighting

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

810 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$17.30 $ 17.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.30
50 + $15.63
100 + $14.39
250 + $13.26
500 + $12.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.