Low

SEOUL SEMICONDUCTOR  AW2214.  LED MODULE, 1 LED, WHITE, 80LM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Forward Current If: 20mA
  • Forward Voltage: -
  • LED Color: White
  • LED Mounting: SMD
  • Lens Shape: -
  • Luminous Intensity: -
  • MSL: -
  • Packaging: Tape & Reel
  • Power Rating: 2W
  • SVHC: To Be Advised
  • Supply Voltage: 110V
  • Viewing Angle: 110°

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought