Low

SEOUL SEMICONDUCTOR  AN4221  LED MODULE, 4 LEDS, WARM WHITE, 200LM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CCT: 3000K
  • Forward Current @ Test: 20mA
  • LED Color: Warm White
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 200lm
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Power Module Configuration: Rectangular
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 110V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought