Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SEOUL SEMICONDUCTOR
- Newark Part Number:
- 41R3893
- Manufacturer Part No:
- AN4212
-
- Technical Data Sheet (442.52KB) EN
Product Information
- LED MODULE, 4 LEDS, WARM WHITE, 200LM
- Series: A4
- LED Module Type: Board + LED
- LED Color: Warm White
- CCT: 3000K
- Luminous Flux @ Test: 200lm
- Supply Voltage: 220V
- Forward Current @ Test: 40mA
- Power Module Configuration: Square
- RoHS Compliant: Ye
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: N/A
Legislation and Environmental
- RoHS Compliance: Yes


