Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SENSYM
- Newark Part Number:
- 09WX3435
- Manufacturer Part No:
- SCX15DN
-
- Technical Data Sheet (364.52KB) EN
Product Information
- PRESSURE SENSOR, 0-15PSID
- SVHC: No SVHC (20-Jun-2013)
- External Depth: 26.2mm
- External Length / Height: 25.4mm
- External Width: 27.9mm
- Fixing Centres: 21.6mm
- Hysteresis: 1%
- Lead Spacing: 2.54mm
- Linearity: 1%
- Operating Pressure
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $161.86
Price
| Qty | Price |
|---|---|
| 1 - 9 | $161.86 |
| 10 - 24 | $149.92 |
| 25 - 49 | $138.65 |
| 50 - 99 | $133.34 |
| 100+ | $127.37 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


