New to Newark/element14? Start here
2013/06/18

Spotted an Error? Print Page Share this page

SENSIRION - SHT75 - HUMIDITY SENSOR

SENSIRIONSHT75
Image is for illustrative purposes only.
Please refer to product description
SENSIRION
Manufacturer:
SENSIRION
Newark Part Number:
18M2988
Manufacturer Part No:
SHT75

Technical Data Sheet (222.78KB) EN
Technical Data Sheet (222.78KB) EN

Product Information
  • HUMIDITY SENSOR
  • Humidity Range: 0% to 100% RH
  • Response Time: 8s
  • Humidity Accuracy ±: 1.8%
  • Leaded Process Compatible: Yes
  • Package / Case: 4-SIP
  • Peak Reflow Compatible (260 C): Yes
  • Sensing Accuracy: 1.8%
  • Sensitivity: ± 1%
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1841

Catalog Page/Catalog Number:

1841 / 130

1836 / 129

1837 / 128

Availability

1078 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $37.84  

  1. Qty

Price

Qty Price
1+  $37.84
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SHT15

SENSIRION

HUMIDITY SENSOR, 8S, 4-LCC

Humidity Range:0% to 100% RH; Response Time:8s; Humidity Accuracy ±:2%; Leaded Process Compatible:Yes; Package / Case:4-LCC SMD;

1156
Price
For: 1 Cut tape
1+
$32.36

1156 available to ship today
SF1

SENSIRION

HUMIDITY SENSOR FILTER CAP

Accessory Type:Filter Cap; For Use With:Sensirion SHT & SHT15 Series Sensors ; RoHS Compliant: Yes;

1310
Price
For: 1 Each
1+
$4.74

1310 available to ship today
EK-H2

SENSIRION

Sensor Evaluation Kit

Accessory Type:Humidity Sensor Evaluation Kit; Kit Contents:2 Type SHT11/5, 2 Type SHT 75 Sensors, ASD11 Board, Cable, Power Supply; For Use With:Sensirion SHT Series Humidity & Temperature Sensors ; RoHS Compliant: Yes;

0
Price
For: 1 Each
10+
$411.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 40 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SENSIRION) OR (Humidity) OR (SHT75)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

1 Cut tape
$32.36
 
 

1 Each
$4.74
 
 

SENSIRION
EK-H2
1 Each
$411.00