Low

SHT71 - 

Humidity Sensor, 3 %, 3.3 V, 0% to 100% Relative Humidity, SIP, 4 Pins, 8 s

SHT71 - Humidity Sensor, 3 %, 3.3 V, 0% to 100% Relative Humidity, SIP, 4 Pins, 8 s

The actual product may differ from image shown

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SHT71
Newark Part No.:
18M2987
Product Range
SHT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SHT71 is a standard version digital relative humidity and temperature sensor IC in 4 pin SIP package. This sensor integrates sensor elements and signal processing in compact format. It provides fully calibrated digital output. A unique capacitive sensor element is used for measuring relative humidity while temperature is measured by band gap sensor. The applied CMOSens technology guarantees excellent reliability and long term stability. The SHT71 is seamlessly coupled to 14bit analogue to digital converter and serial interface circuit. This results in superior signal quality, fast response time and insensitivity to external disturbances (EMC). The 2-wire serial interface and internal voltage regulation allows for easy and fast system integration. The small size and low power consumption makes SHT71 the ultimate choice for most demanding applications.
  • Relative humidity accuracy of ±3%RH
  • Low power consumption and excellent long term stability
  • 0.05%RH (12bit) relative humidity resolution
  • 0.01°C (14bit) temperature resolution
  • Temperature accuracy of ±0.4°C
  • Operating relative humidity range from 0%RH to 100 %RH
  • Relative humidity response time of 8s
  • Operating temperature range from -40°C to 123.8°C
  • Temperature response time of 5s to 30s
  • Supply voltage range from 2.4V to 5.5V

Applications

Sensing & Instrumentation

Warnings

Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.

Product Information

:
3%
:
3.3V
:
0% to 100% Relative Humidity
:
SIP
:
4Pins
:
8s
:
-40°C
:
123.8°C
:
SHT Series
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
107 in stock

Each

1+ $27.44 5+ $26.19 10+ $23.70 25+ $21.83 50+ $19.33 100+ $18.71 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

48 Further stock expected to ship on Jun 24, 2018

More stock available week commencing 7/23/18
$27.44 $ 27.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.44
5 + $26.19
10 + $23.70
25 + $21.83
50 + $19.33
100 + $18.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.