Low

SHT15 - 

Humidity Sensor, 2 %, 3.3 V, 0% to 100% Relative Humidity, LCC, 8 Pins, 8 s

SHT15 - Humidity Sensor, 2 %, 3.3 V, 0% to 100% Relative Humidity, LCC, 8 Pins, 8 s

The actual product may differ from image shown

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SHT15
Newark Part No.:
18M2986
Product Range
SHT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SHT15 is a LCC surface mount Temperature and Humidity Sensor. The sensors integrate sensor elements plus signal processing on a tiny foot print and provide a fully calibrated digital output. A unique capacitive sensor element is used for measuring relative humidity while temperature is measured by a band-gap sensor. The applied CMOSens® technology guarantees excellent reliability and long term stability. Both sensors are seamlessly coupled to a 14bit analog to digital converter and a serial interface circuit. This results in superior signal quality, a fast response time and insensitivity to external disturbances (EMC).
  • Fully calibrated
  • Digital output
  • Low power consumption
  • Excellent long term stability
  • Reflow solderable
  • CMOSens® based technology
  • Great signal quality
  • 2-wire serial interface
  • ±2% RH accuracy
  • 80µW (at 12-bit, 3V, 1 measurements/s) energy consumption
  • 8s (tau63%) RH response time

Applications

Sensing & Instrumentation

Warnings

Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.

Product Information

:
2%
:
3.3V
:
0% to 100% Relative Humidity
:
LCC
:
8Pins
:
8s
:
-40°C
:
123.8°C
:
Cut Tape
:
SHT Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

694 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$24.58 $ 24.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I would like to know how this works and what is needed to go with it. I want to know it this can be used as a tracking device, If not please advise what item is suggested.
3 years, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This is a temprature sensor not a tracking device.Sensirion’s family of surface mountable relative humidity and temperature sensors.
Please let me know what sort of Tracking you are looking for.
3 years, 7 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:22:44.127-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_18M2986, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.