Low

SHT11 - 

Humidity Sensor, 3 %, 3.3 V, 0% to 100% Relative Humidity, LCC, 8 Pins, 8 s

SHT11 - Humidity Sensor, 3 %, 3.3 V, 0% to 100% Relative Humidity, LCC, 8 Pins, 8 s

The actual product may differ from image shown

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SHT11
Newark Part No.:
18X0353
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SHT11 is a surface-mount relative Humidity and Temperature Sensor IC integrates sensor elements plus signal processing on a tiny foot print and provide a fully calibrated digital output. An unique capacitive sensor element is used for measuring relative humidity while temperature is measured by a band-gap sensor. The applied CMOSens® technology guarantees excellent reliability and long term stability. The sensor is seamlessly coupled to a 14-bit analog to digital converter and a serial interface circuit. This results in superior signal quality, a fast response time and insensitivity to external disturbances (EMC). This is individually calibrated in a precision humidity chamber. The calibration coefficient is programmed into an OTP memory on the chip. This coefficient is used to internally calibrate the signals from the sensor. The 2-wire serial interface and internal voltage regulation allows for easy and fast system integration.
  • Fully calibrated
  • Digital output
  • Low power consumption
  • Excellent long term stability
  • Standard version, ±3% RH accuracy
  • -40 to 125°C Operating temperature range

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
3%
:
3.3V
:
0% to 100% Relative Humidity
:
LCC
:
8Pins
:
8s
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SENSIRION

Humidity Sensor, 3 %, 3.3 V, 0% to 100% Relative Humidity, LCC, 8 Pins, 8 s

1,431 in stock

Each (Supplied on Cut Tape)

1+ $21.55

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

200 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$13.76 $ 13.76
Price for:
Each (Supplied on Full Reel)
Multiple: 100 Minimum: 100
Quantity Price
100 + $13.76
400 + $11.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.