2010/09/02

SENSIRION - SHT11 - Humidity Sensor

SENSIRION,SHT11,Humidity Sensor
Image is for illustrative purposes only.
Please refer to product description
SENSIRION
Manufacturer:
SENSIRION
Newark Part Number:
69C4848
Manufacturer Part No:
SHT11

RoHS Compliance : RoHS Compliant Yes

Description
  • Humidity Sensor
  • Sensing Accuracy:3%
  • Humidity Range:0 to 100% RH
  • Sensor Output:Digital
  • Sensor Terminals:SMD
  • Response Time:8s
  • Humidity Accuracy ±:3%
  • Leaded Process Compatible:Yes
  • Package/Case:4-LCC SMD
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 2198

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $25.19  

  1. Qty

Price

Qty Price
1  - 9 $25.19
10  - 24 $22.23
25  - 49 $21.01
50+  $19.89



  • Product Information
  • Similar Products
Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


09J2305

SENSIRION
SF1

Humidity Sensor Filter Cap

For Use With:Sensirion SHT and SHT15 Series Sensors ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 730
1 Each
1+
$4.42
10+
$4.24
25+
$3.98
50+
$3.58

Accessories Available


18M2031

SENSIRION
EK-H2

Sensor Evaluation Kit

Kit Contents:2 Type SHT11/5, 2 Type SHT 75 sensors, ASD11 Board, serial and sensor cable, power supply; Development Tool Type:Hardware / Software - Eval/Demo Board; Supported Families:SHTxx ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 9
1 Each
1+
$411.00

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$4.42
SENSIRION EK-H2
1 Each
$411.00