Low

SENSIRION  SDP610-125PA  Pressure Sensor, Medical, Industrial, Calibrated, 125 Pa, Differential, Tube, Digital, 3.3 V

SENSIRION SDP610-125PA
Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SDP610-125PA
Newark Part No.:
91T5065
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
Digital
Operating Pressure Max:
125Pa
Pressure Measurement Type:
Differential
Voltage Rating:
3.3V
Port Style:
Tube
Supply Current:
-
Product Range:
SDP600 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.