SENSIRION  SDP510  Pressure Sensor, 500 Pa, Differential, Hose / Tube, Digital, 3.3 V

SENSIRION SDP510

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 89T0730
  • Manufacturer Part No SDP510

Product Overview


The SDP510 is a Differential Pressure Sensor with hose/tube port style and it measures reliably, fast and long-term stable. With the SDP600 series, Sensirion provides the first digital, dynamic differential pressure sensor. The sensor has a digital I²C output and measures with highest sensitivity and accuracy even at low differential pressures (10 Pa). Its excellent long-term stability makes drift issues a thing of the past. The fully calibrated and temperature compensated. The SDP600 is intended for a direct threaded connection to a pressure manifold via O-ring sealing, while the SDP610 is designed for a tube connection. SDP600 series is designed for high-quality mass production, which makes it a perfect fit for demanding OEM applications.
  • For mass flow
  • No offset, zero drift, hysteresis free
  • Accuracy of <0.04% full-scale near zero
  • Excellent repeatability (even below 10 =Pa)
  • Fully calibrated and temperature compensated

Applications

Sensing & Instrumentation; Medical; HVAC; Mining, Oil & Gas; Industrial; Automotive
Back to top

Product Specifications, Documents & More


  • External Depth: 10.25mm
  • Operating Pressure Max: 500Pa
  • Operating Pressure Min: -500Pa
  • Operating Pressure Range: -500Pa to 500Pa
  • Port Style: Hose / Tube
  • Pressure Measurement Type: Differential
  • SVHC: To Be Advised
  • Sensor Output: Digital
  • Supply Current: -
  • Voltage Rating: 3.3V

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $54.17 $54.17

Buy

Price

Quantity List Price Your Price
1 - 9 $107.46
10 - 24 $97.12
25 - 49 $89.92
50+ $82.28
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought