Low

SENSIRION  SDP500  Pressure Sensor, Digital, 500 Pa, Differential, 3.3 V, Hose / Tube

SENSIRION SDP500
Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SDP500
Newark Part No.:
89T0729
Product Range
SDP500 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensor Output:
Digital
Operating Pressure Max:
500Pa
Pressure Measurement Type:
Differential
Voltage Rating:
3.3V
Port Style:
Hose / Tube
Supply Current:
-
Product Range:
SDP500 Series
Operating Pressure Range:
-500Pa to 500Pa
Operating Pressure Min:
-500
SVHC:
To Be Advised
External Depth:
10.25

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.