Low

SENSIRION  EM1_L  SENSOR, MASS AIR FLOW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SENSIRION
  • Newark Part No.: 91T4950
  • Manufacturer Part No EM1_L

Product Information


  • Accuracy %: 3%
  • Flow Rate Max: 0.5l/min
  • Flow Rate Min: -
  • Port Size: 9.525mm
  • Pressure Max: 8bar
  • SVHC: To Be Advised
  • Supply Voltage DC Max: 18V
  • Supply Voltage DC Min: 7V

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $432.95

Buy

Price

Quantity List Price
1 - 9 $432.95
10 - 24 $402.03
25 - 49 $387.75
50 - 99 $373.48
100+ $356.83

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought