Low

EK-H5 - 

Accessory, Humidity Sensor, USB Dongle USB to I2C Translator

EK-H5 - Accessory, Humidity Sensor, USB Dongle USB to I2C Translator

The actual product may differ from image shown

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
EK-H5
Newark Part No.:
20T1171
Product Range
SHT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EK-H5 evaluation kit is a very simple system to test and evaluate Sensirions humidity and temperature sensors and display measured values. It is held very simple a USB dongle with USB to I2C translator capabilities connects with a sensor cable and sensor. With viewer software it is able to communicate with SHT1x, SHT7x as well as the new generation SHT2x and display measured values. The main purpose of the evaluation kit is demonstrating the unique performance of Sensirions humidity and temperature sensors without any own hard or software design work.
  • Fully calibrated
  • Digital output, I2C interface
  • Low power consumption
  • Excellent long term stability

Applications

Test & Measurement, Sensing & Instrumentation

Contents

USB Stick with cable and connector, Sensor cable 1m, SHT21 on PCB with connector.

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

:
Sensor
:
Sensirion
:
SHT21
:
Humidity Sensor
:
EK-H5 USB Stick, SHT21 Sensor, Sensor Cable
:
SHT Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$65.82 $ 65.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $73.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.