Low

SENSIRION  EK-H4  SHTXX, HUMIDITY SENSORS, EVAL KIT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: SENSIRION
  • Newark Part No.: 95W3138
  • Manufacturer Part No EK-H4

Product Information


  • Application Sub Type: Humidity Sensor
  • Features: Suitable for Data-logging Experiments, Programmable Interface, Dew Point and Energy Calculation
  • Kit Application Type: Sensor
  • Kit Contents: EK-H4 Multiplexer Box, 4x SHT71,4x SHT21, 4x Sensor Cables, USB Cable, Power Supply Unit, software
  • SVHC: To Be Advised
  • Silicon Core Number: SHT71, SHT21
  • Silicon Manufacturer: Sensirion

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15


Substitutes

  • 20T1170 - SENSIRION-EK-H4-HUMIDITY SENSOR EVAL KIT FOR SHTXX

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $531.49

Buy

Price

Quantity List Price
1 - 4 $531.49
5 - 9 $514.07
10 - 24 $496.64
25 - 49 $458.89
50+ $432.75

SENSIRION-EK-H4-SHTXX, HUMIDITY SENSORS, EVAL KIT;SHTXX, HUMIDITY SENSORS, EVAL KIT; Silicon Manufacturer:Sensirion; Silicon Core Number:SHT71, SHT21; Kit Application Type:Sensor; Application Sub Type:Humidity Sensor; Kit Contents:EK-H4 Multiplexer Box, 4x SHT71,4x SHT21, 4x Sensor ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20T1170
EK-H4

EK-H4

SENSIRION

HUMIDITY SENSOR EVAL KIT FOR SHTXX

HUMIDITY SENSOR EVAL KIT FOR SHTXX; Silicon Manufacturer:Sensirion; Silicon Core Number:SHT71; Kit Application Type:Sensor; Application Sub Type:Humidity Sensor; Accuracy %:2% ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2

1+ $639.83

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought