Low

SENNHEISER  RS120  HEADPHONES, WIRELESS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SENNHEISER
  • Newark Part No.: 38K7428
  • Manufacturer Part No RS120

Product Information


  • Connector Type: 3.5mm Stereo Jack Plug
  • Drive Unit Type: Dynamic, Open
  • Frequency Response Max: 19500Hz
  • Frequency Response Min: 22Hz

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $156.71

Buy

Price

Quantity List Price
1 - 9 $156.71
10 - 24 $145.15
25 - 49 $134.23
50 - 99 $129.09
100 - 999999999 $123.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought