New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SEMTECH - SR05.TCT - DIODE, TVS, 3pF, SOT-143

SEMTECHSR05.TCT
Image is for illustrative purposes only.
Please refer to product description
SEMTECH
Manufacturer:
SEMTECH
Newark Part Number:
67K8979
Manufacturer Part No:
SR05.TCT

Technical Data Sheet (200.07KB) EN
Technical Data Sheet (200.07KB) EN

Product Information
  • DIODE, TVS, 3pF, SOT-143
  • Diode Type: (Not Available)
  • Clamping Voltage Vc Max: 20V
  • Operating Voltage: 5V
  • Diode Case Style: SOT-143
  • No. of Pins: 4
  • MSL: MSL 1 - Unlimited
  • Breakdown Voltage Range: 6V
  • Breakdown Voltage Vbr: 6V
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 99 days

Price For: Tape on reel of 1

Minimum Order Quantity: 3000

Order Multiple Quantity: 3000

Price: $0.98  

  1. Qty

Price

Qty Price
3000  $0.98
6000  $0.945
9000  $0.931
12000+  $0.909
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SR05.TCT

SEMTECH

DIODE, TVS, SOT-143

Diode Type:Low Capacitance; Clamping Voltage Vc Max:20V; Operating Voltage:5V; Diode Case Style:SOT-143; No. of Pins:4;

4323
Price
For: 1 Cut tape
1+
$1.89
25+
$1.27
100+
$1.09
1,000+
$1.02
more...

4323 available to ship today
SR05.TC

SEMTECH

DIODE, TVS, SOT-143

Diode Type:Low Capacitance; Clamping Voltage Vc Max:20V; Operating Voltage:5V; Diode Case Style:SOT-143; No. of Pins:4;

0
Price
For: 1 Cut tape
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 30 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

10
Price
For: 1 Each
1+
$38.38

10 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

3
Price
For: 1 Each
1+
$47.84

3 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

1
Price
For: 1 Each
1+
$76.62

1 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SEMTECH) OR (ESD Protection Devices) OR (SR05.TCT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

SEMTECH SR05.TCT
1 Cut tape
$1.89
SEMTECH SR05.TC
1 Cut tape
Call for price
This product cannot be ordered

Accessories

1 Each
$38.38
1 Each
$47.84