Low

SM12.TCT - 

TVS Diode, SM Series, Bidirectional, 12 V, 19 V, SOT-23, 3 Pins

SM12.TCT - TVS Diode, SM Series, Bidirectional, 12 V, 19 V, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SM12.TCT
Newark Part No.:
37K8463
Product Range
SM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SM Series
:
Bidirectional
:
12V
:
19V
:
SOT-23
:
3Pins
:
-
:
13.3V
:
300W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SM series TVS Diode Array designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. It is characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-anode design allows the user to protect one bidirectional data line or two unidirectional lines. It will meet the surge requirements of IEC 61000-4-2 (Formerly IEC 801-2), level 4 and Human Body Model for air and contact discharge.
  • 300W Peak pulse power (tp= 8/20μs)
  • Transient protection for data & power lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • Transient protection for data & power lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Transient protection for data & power lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Protects one bidirectional line or two unidirectional lines
  • Low clamping voltage
  • Solid-state silicon avalanche technology
  • 5, 12, 15, 24 and 36V Working voltages
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SEMTECH

TVS Diode, SM Series, Bidirectional, 12 V, 19 V, SOT-23, 3 Pins

6,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,334 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.173 $ 0.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.62
25 + $0.488
50 + $0.402
100 + $0.315
250 + $0.294
500 + $0.273
1000 + $0.252
2500 + $0.222
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.