Low

SEMTECH  SC4210IMSTRT  LINEAR REGULATOR CONTROLLER, MSOP-8, FULL REEL

SEMTECH SC4210IMSTRT
Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SC4210IMSTRT
Newark Part No.:
37K8321
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
4V
Input Voltage Max:
15V
Output Option:
Adjustable
External Pass Device:
N - Channel MOSFET
Controller IC Case Style:
-
No. of Pins:
8Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.