Low

RCLAMP0524P.TCT - 

TVS Diode, RailClamp Series, Unidirectional, 5 V, 15 V, SLP2510P8, 10 Pins

RCLAMP0524P.TCT - TVS Diode, RailClamp Series, Unidirectional, 5 V, 15 V, SLP2510P8, 10 Pins

The actual product may differ from image shown

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
RCLAMP0524P.TCT
Newark Part No.:
20M0618
Product Range
RailClamp Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RailClamp Series
:
Unidirectional
:
5V
:
15V
:
SLP2510P8
:
10Pins
:
6V
:
6V
:
150W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RCLAMP0524P.TCT is an ultra low capacitance TVS Array, designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge). The RClamp®0524P have a typical capacitance of only 0.30pF between I/O pins. This allows it to be used on circuits operating in excess of 3GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge). The RClamp0524P is designed to protect four lines.
  • Flow-through design
  • 0.3pF typical (I/O to I/O) Low capacitance
  • 12V Low clamping voltage
  • Solid-state silicon-avalanche technology
  • NiPdAu Lead finish

Applications

Multimedia, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SEMTECH

TVS Diode, RailClamp Series, Unidirectional, 5 V, 15 V, SLP2510P8, 10 Pins

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.458 6000+ $0.444 12000+ $0.431 18000+ $0.424 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

488 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$1.25 $ 1.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.25
25 + $0.999
50 + $0.937
100 + $0.874
250 + $0.767
500 + $0.678
1000 + $0.535
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.