Low

SEMIKRON  SKM200GB12V  IGBT Module

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SEMIKRON
  • Newark Part No.: 77R2562
  • Manufacturer Part No SKM200GB12V

Product Information


  • Collector Emitter Voltage V(br)ceo: 900mV
  • Collector Emitter Voltage Vces: 1.2kV
  • DC Collector Current: 304A
  • MSL: -
  • No. of Pins: 7
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: -
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: -
  • Transistor Type: IGBT Module

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/321
  •  130/322

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 12

Order multiple quantity: 12

Price: $239.86

Buy

Price

Quantity List Price
1 - 24 $239.86
25 - 99 $216.71
100 - 249 $195.67
250 - 499 $176.74
500+ $156.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94M9317
SKM 200 GB 12T4

SKM 200 GB 12T4

SEMIKRON

IGBT, MODULE, 1.2KV, 313A, SEMITRANS 3

IGBT, MODULE, 1.2KV, 313A, SEMITRANS 3; Transistor Polarity:Dual NPN; DC Collector Current:313A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $286.98 25+ $255.53 100+ $231.94 250+ $209.67 more…

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

88K1197
SKM 200 GB 125 D

SKM 200 GB 125 D

SEMIKRON

IGBT MODULE, 1.2KV, 200A, SEMITRANS 3

IGBT MODULE, 1.2KV, 200A, SEMITRANS 3; Transistor Polarity:N Channel; DC Collector Current:200A; Collector Emitter Saturation Voltage Vce(on):1.2kV; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:7 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $349.40 25+ $311.11 100+ $282.39 250+ $255.27 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought