Low

SEMIKRON  SKM 800 GA 176 D  IGBT Array & Module Transistor, N Channel, 890 A, 1.7 kV, 1.7 kV, SEMITRANS 4

SEMIKRON SKM 800 GA 176 D
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKM 800 GA 176 D
Newark Part No.:
91H1955
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
890A
Collector Emitter Saturation Voltage Vce(on):
1.7kV
Power Dissipation Pd:
-
Collector Emitter Voltage V(br)ceo:
1.7kV
Transistor Case Style:
SEMITRANS 4
No. of Pins:
5Pins
Operating Temperature Max:
150°C
Product Range:
SEMITRANS 2 SKM Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products