Low

SEMIKRON  SKM 300 GAR 063D  IGBT Array & Module Transistor, N Channel, 400 A, 600 V, 600 V, SEMITRANS 3

SEMIKRON SKM 300 GAR 063D
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKM 300 GAR 063D
Newark Part No.:
88K1202
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
400A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
-
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
SEMITRANS 3
No. of Pins:
5Pins
Operating Temperature Max:
150°C
Product Range:
SEMITRANS 2 SKM Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products