Low

SKM 200 GAL173D - 

IGBT Array & Module Transistor, N Channel, 220 A, 1.7 kV, 1.7 kV, SEMITRANS 3

SKM 200 GAL173D - IGBT Array & Module Transistor, N Channel, 220 A, 1.7 kV, 1.7 kV, SEMITRANS 3

The actual product may differ from image shown

Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKM 200 GAL173D
Newark Part No.:
88K1195
Product Range
SEMITRANS 2 SKM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SKM 200 GAL173D is a SEMITRANS® 3 IGBT Module for use with electronic welders and brake chopper. It features VCE(sat) with positive temperature coefficient and insulated copper base plate using DBC technology (Direct Bonded Copper). It is also ideal for AC inverter drives on mains 575 to 750VAC, DC bus voltage 750 to 1200VDC, public transport (auxiliary system) and switching (not for linear use).
  • Single switch
  • High short-circuit capability, self limiting to 6 x IC
  • Fast and soft inverse CAL diodes
  • Large clearance (10mm) and creepage distances (20mm)
  • MOS input (voltage controlled)
  • N-channel, homogeneous Si
  • Low inductance case
  • Very low tail current with low temperature dependence
  • Latch-up free
  • UL recognized, file number E63532

Applications

Maintenance & Repair, Power Management, Automotive

Product Information

:
N Channel
:
220A
:
1.7kV
:
-
:
1.7kV
:
SEMITRANS 3
:
5Pins
:
150°C
:
SEMITRANS 2 SKM Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 12 Minimum: 12

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.