Low

SEMELAB  D1008UK  MOSFET,RF,N CH,PP,28V,80W,400MHZ,DK

SEMELAB-D1008UK-MOSFET,RF,N CH,PP,28V,80W,400MHZ,DK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SEMELAB
  • Newark Part No.: 23T0818
  • Manufacturer Part No D1008UK

Product Information


  • Continuous Drain Current Id: 10A
  • Drain Source Voltage Vds: 70V
  • MSL: -
  • No. of Pins: 5
  • Operating Frequency Max: 175MHz
  • Operating Frequency Min: 1MHz
  • Operating Temperature Max: 200°C
  • Power Dissipation Pd: 175W
  • RF Transistor Case: DK
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  20

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $132.98

Buy

Price

Quantity List Price
1 - 9 $132.98
10 - 24 $123.53
25 - 49 $115.43
50 - 99 $111.38
100+ $107.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought