Low

SEMELAB  BUZ901  MOSFET Transistor, N Channel, 8 A, 200 V, 1.5 ohm, 1.5 V

SEMELAB BUZ901
Technical Data Sheet (39.70KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The BUZ901 is a 200V N-channel Power MOSFET for audio applications. It features integral protection diode and enhancement mode.
  • High speed switching
  • Semefab designed and diffused
  • High voltage
  • High energy rating
  • ±14V Gate to source voltage
  • 8A Body drain diode current
  • 1°C/W Thermal resistance, junction to case

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
8A
Drain Source Voltage Vds:
200V
On Resistance Rds(on):
1.5ohm
Rds(on) Test Voltage Vgs:
-
Threshold Voltage Vgs:
1.5V
Power Dissipation Pd:
125W
Transistor Case Style:
TO-3
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 8 A, 200 V, 1.5 ohm, 1.5 V

SEMELAB

61 in stock

Price for: Each

1+ $15.57 25+ $14.84 50+ $14.05 100+ $13.37 More pricing

Buy
NTE2906

POWER MOSFET N-CHANNEL 200V ID=8 AMP TO-3 CASE COMPL TO NTE2998

NTE ELECTRONICS

24:  in stock

Price for: Each

1+ $44.66 25+ $42.62 50+ $41.40 100+ $40.17 More pricing

Buy