Low

SEMELAB  ALF16N16W  MOSFET Transistor, N Channel, 16 A, 160 V

SEMELAB ALF16N16W
Manufacturer:
SEMELAB SEMELAB
Manufacturer Part No:
ALF16N16W
Newark Part No.:
23T0783
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ALF16N16W is a N-channel lateral Power MOSFET for audio amplifier applications. High speed for high bandwidth amplifiers and enhanced oscillation suppression in multidevice applications.
  • High voltage rating
  • 0.5°C/W Junction-to-case thermal resistance

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
16A
Drain Source Voltage Vds:
160V
On Resistance Rds(on):
-
Rds(on) Test Voltage Vgs:
-
Threshold Voltage Vgs:
-
Power Dissipation Pd:
250W
Transistor Case Style:
TO-264
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products