Low

SEMELAB  ALF08N16V  MOSFET Transistor, N Channel, 8 A, 160 V

SEMELAB ALF08N16V
Manufacturer:
SEMELAB SEMELAB
Manufacturer Part No:
ALF08N16V
Newark Part No.:
23T0775
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ALF08N16V is a 160V N-channel lateral Power MOSFET designed for linear audio amplifier applications. High speed for high bandwidth amplifiers and enhanced oscillation suppression in multi-device applications.
  • Complement to the ALF08P16V
  • 50ns Turn-off time
  • 100ns Turn-on time

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
8A
Drain Source Voltage Vds:
160V
On Resistance Rds(on):
-
Rds(on) Test Voltage Vgs:
-
Threshold Voltage Vgs:
-
Power Dissipation Pd:
125W
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor