Low

SEGGER  8.16.12 J-LINK ULTRA  JTAG EMULATOR, J-LINK ULTRA, ARM RDI

SEGGER 8.16.12 J-LINK ULTRA
Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
8.16.12 J-LINK ULTRA
Newark Part No.:
91T5786
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 8.16.12 is a bundle of hardware item J-Link Ultra and software item RDI/GDB server. The J-LINK ULTRA is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC softw...
  • J-Link Ultra is fully compatible to the standard J-Link
  • Very high performance for all supported CPU cores
  • Hi speed USB 2.0 interface
  • JTAG speed up to 25MHz
  • Serial wire debug (SWD) supported
  • J-Link ARM RDI is usable with every RDI compliant debugger
  • Supports more than 2 breakpoints when debugging in flash by using the flash breakpoints feature
  • Offers download into flash without the need for a flash loader
  • Instruction set simulation (improves debugging performance)
  • Any core supported by J-Link ARM (ARM7 / ARM9) and easy to use

 

Product Information

Silicon Manufacturer:
IC Product Type:
USB JTAG Emulator
Silicon Family Name:
-
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
Kit Contents:
Emulator USB JTAG
No. of Bits:
Features:
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 Interface
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

J-Link ULTRA, Ribbon cable, USB cable, RDI/GDB server.

Legislation and Environmental

Authorized Distributor

Substitutes

8.16.28 J-LINK ULTRA+

8.16.28 J-Link ULTRA+

SEGGER

0

Price for: Each

1+ $1,023.27 3+ $975.40 5+ $945.48 10+ $909.57 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.