SEGGER  8.16.11  JTAG EMULATOR, J-LINK ULTRA, J-FLASH, USB2.0

SEGGER 8.16.11

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 91T5785
  • Manufacturer Part No 8.16.11

Product Overview


The 8.16.11 is a bundle of hardware item J-Link Ultra and software item J-Flash. The J-LINK ULTRA is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built in FPGA and high speed USB interface. It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or 7. The J-Link Ultra has a built in 20 pin JTAG/SWD connector. The J-Flash is a stand alone flash programming software for PCs running Microsoft Windows. The supported Microsoft Windows versions are Microsoft Windows 2000, XP, XP x64, 2003, 2003 x64, Vista, Vista x64, 7, 7 x64, Windows 8, Windows 8 x64, Linux and Mac OSX 10.5 and higher. J-Flash has an intuitive user interface and makes programming flash devices convenient.
  • J-Link Ultra is fully compatible to the standard J-Link
  • Very high performance for all supported CPU cores
  • Hi speed USB 2.0 interface
  • JTAG speed up to 25MHz
  • Serial wire debug (SWD) supported
  • J-Flash supports ARM7/ARM9, Cortex-M0/M1/M3/M4 and Renesas RX600 core
  • Microcontroller (internal flash) support
  • Support for most external flash chips
  • High speed programming up to 200KBytes/sec
  • Very high speed blank check: approximately 16MBytes/sec (depending on the chip)

Applications

Embedded Design & Development

Contents

J-Link ULTRA, Ribbon cable, USB cable, J-FLASH.
Back to top

Product Specifications, Documents & More


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 Interface
  • IC Product Type: USB JTAG Emulator
  • Kit Contents: Emulator USB JTAG
  • Silicon Family Name: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/85
  •  132/86

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
91T5774
8.08.00 J-LINK

8.08.00 J-LINK

SEGGER

JTAG EMULATOR, USB, FOR ARM

58 

Price for: Each 1

1+ $378.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
48W5188
8.08.28 J-LINK PLUS

8.08.28 J-LINK PLUS

SEGGER

EMULATOR, ARM MCU

0

Price for: Each 1

1+ $598.00

Buy
    More stock available week commencing 2/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought