Low

SEGGER  8.13.00 J-TRACE FOR CORTEX-M  USB JTAG Emulator, J-Trace, Supports Cortex-M and ARM Series Cores, USB 2.0 Interface

SEGGER 8.13.00 J-TRACE FOR CORTEX-M
Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
8.13.00 J-TRACE FOR CORTEX-M
Newark Part No.:
91T5783
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 8.13.00 is a J-Trace JTAG emulator designed for Cortex-M cores which includes trace (ETM) support. The J-Trace for Cortex-M can also be used as a J-Link and it also supports ARM7/9 cores. Tracing on ARM7/9 targets is not supported by J-Trace for Cortex-M. In order to use ETM trace on ARM7/9 targets, a J-Trace is needed. It comes with built in licenses for flash download and flash breakpoints for some devices. No power supply required is required for J-Trace for Cortex-M it is powered through USB.
  • It has all the J-Link functionality
  • Hi speed USB 2.0 interface
  • JTAG speed up to 25MHz
  • Works with all currently available Cortex-M devices at 100MHz trace clock
  • Supports tracing on Cortex-M0/M0+/M1/M3/M4 targets
  • Free software updates, 2 years of support
  • 16MB trace buffer

Product Information

Silicon Manufacturer:
IC Product Type:
USB JTAG Emulator
Silicon Family Name:
-
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
Kit Contents:
Emulator JTAG/SWD, USB cable, 0.1" JTAG/SWD Cable, and 0.05" Trace Cable
No. of Bits:
Features:
Supports Cortex-M and ARM Series Cores, USB 2.0 Interface
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

J-Trace for Cortex-M , Ribbon cable, Trace cable, USB cable.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.