SEGGER  8.08.27 J-LINK/FLASH BREAKPOIN  JTAG EMULATOR, J-LINK, FLASHBP BUNDLE

SEGGER 8.08.27 J-LINK/FLASH BREAKPOIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 91T5779
  • Manufacturer Part No 8.08.27 J-LINK/FLASH BREAKPOIN

Product Overview


The 8.08.27 is a bundle of hardware item J-Link and software item J-Link ARM flash breakpoints. The J-Link is a USB powered JTAG emulator supporting a large number of CPU cores. Based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. It is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio and many others. The J-Link ARM flash breakpoints is a software comes with an additional feature, called unlimited flash breakpoints. The unlimited flash breakpoints allow the user to set an unlimited number of breakpoints when debugging in flash memory. Without this feature, the number of breakpoints which can be set in flash is limited to the number of hardware breakpoints supported by the debug unit of the CPU.
  • J-Link supports concurrent access to CPU by multiple applications
  • Download speed up to 1MByte/second
  • Supports unlimited breakpoints in flash memory
  • Free software updates, 1 year of support
  • Direct download into flash memory of most popular microcontrollers supported
  • Target power supply: J-Link can supply up to 300mA to target with overload protection
  • Remote server included. Allows using J-Link remotely via TCP/IP
  • Supports JTAG chains with multiple devices
  • J-Link flash breakpoints can also be used with J-Link ARM RDI and J-Link GDB server
  • Usable and convenient

Applications

Embedded Design & Development

Contents

J-Link, Ribbon cable, USB cable, J-Link ARM flash breakpoints.
Back to top

Product Specifications, Documents & More


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
  • IC Product Type: USB JTAG Emulator
  • Kit Contents: Emulator USB JTAG
  • Silicon Family Name: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/85

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
91T5774
8.08.00 J-LINK

8.08.00 J-LINK

SEGGER

JTAG EMULATOR, USB, FOR ARM

58 

Price for: Each 1

1+ $378.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
48W5188
8.08.28 J-LINK PLUS

8.08.28 J-LINK PLUS

SEGGER

EMULATOR, ARM MCU

0

Price for: Each 1

1+ $598.00

Buy
    More stock available week commencing 2/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought