SEGGER  8.08.14 J-LINK/PRO BUNDLE (INC  JTAG EMULATOR, J-LINK SOFTWARE, USB

SEGGER 8.08.14 J-LINK/PRO BUNDLE (INC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 91T5778
  • Manufacturer Part No 8.08.14 J-LINK/PRO BUNDLE (INC

Product Overview


The 8.08.14 is a bundle of hardware item J-Link and software item J-Flash, J-Link ARM RDI and J-Link ARM flash breakpoints. The J-Link is a USB powered JTAG emulator supporting a large number of CPU cores. Based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. J-Flash is a PC software running on Windows (Windows 2000 and later) systems, which enables to program the internal and external flash of microcontroller via J-Link. The J-Link RDI software is an RDI interface for J-Link. It makes it possible to use J-Link with any RDI compliant debugger. The J-Link software comes with an additional feature, called unlimited flash breakpoints. Unlimited flash breakpoints allow the user to set an unlimited number of breakpoints when debugging in flash memory.
  • J-Link supports concurrent access to CPU by multiple applications
  • Supports concurrent access to CPU by multiple applications
  • Download speed up to 1MByte/second
  • Free software updates, 1 year of support
  • Target power supply: J-Link can supply up to 300mA to target with overload protection
  • Direct download into flash memory of most popular microcontrollers supported
  • J-Flash supports ARM7/ARM9, Cortex-M0/M1/M3/M4 and Renesas RX600 cores
  • Multi bank programming support
  • J-Link RDI can be used with any RDI compliant debuggers
  • J-Link flash breakpoints can also be used with J-Link ARM RDI and J-Link GDB server

Applications

Embedded Design & Development

Contents

J-Link, Ribbon cable, USB cable, J-Flash, J-Link ARM RDI, J-Link ARM flash breakpoints.
Back to top

Product Specifications, Documents & More


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
  • IC Product Type: USB JTAG Emulator
  • Kit Contents: Emulator USB JTAG
  • Silicon Family Name: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/85
  •  132/86

Availability

Availability: No Longer Manufactured


Substitutes

  • 91T5774 - JTAG EMULATOR, USB, FOR ARM
  • 91T5782 - JTAG EMULATOR, J-LINK, PRO, USB2.0, ETHERNET
  • 48W5188 - EMULATOR, ARM MCU

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
91T5774
8.08.00 J-LINK

8.08.00 J-LINK

SEGGER

JTAG EMULATOR, USB, FOR ARM

58 

Price for: Each 1

1+ $378.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
91T5782
8.12.00 J-LINK PRO

8.12.00 J-LINK PRO

SEGGER

JTAG EMULATOR, J-LINK, PRO, USB2.0, ETHERNET

10 

Price for: Each 1

1+ $998.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
48W5188
8.08.28 J-LINK PLUS

8.08.28 J-LINK PLUS

SEGGER

EMULATOR, ARM MCU

0

Price for: Each 1

1+ $598.00

Buy
    More stock available week commencing 2/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought