SEGGER  8.08.12 J-LINK/ARM RDI BUNDLE  JTAG EMULATOR, ARM SOFTWARE, USB

SEGGER 8.08.12 J-LINK/ARM RDI BUNDLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 91T5777
  • Manufacturer Part No 8.08.12 J-LINK/ARM RDI BUNDLE

Product Overview


The 8.08.12 is a bundle of hardware item J-Link and software item J-Link ARM RDI module. The J-Link is a USB powered JTAG emulator supporting a large number of CPU cores. Based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. It is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio and many others. The J-Link ARM RDI software is an RDI interface for J-Link. It makes it possible to use J-Link with any RDI compliant debugger. Remote Debug Interface (RDI) is an application programming interface (API) that defines a standard set of data structures and functions that abstract hardware for debugging purposes. J-Link RDI mainly consists of a DLL designed for ARM cores to be used with any RDI compliant debugger.
  • J-Link supports concurrent access to CPU by multiple applications
  • Download speed up to 1MByte/second
  • Supports unlimited breakpoints in flash memory
  • Free software updates, 1 year of support
  • Direct download into flash memory of most popular microcontrollers supported
  • J-Link ARM RDI is usable with every RDI compliant debugger
  • Supports more than 2 breakpoints when debugging in flash by using the flash breakpoints feature
  • Offers download into flash without the need for a flash loader
  • Instruction set simulation (improves debugging performance)
  • Any core supported by J-Link ARM (ARM7 / ARM9) and easy to use

Applications

Embedded Design & Development

Contents

J-Link, Ribbon cable, USB cable, J-Link ARM RDI.
Back to top

Product Specifications, Documents & More


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
  • IC Product Type: USB JTAG Emulator
  • Kit Contents: Emulator USB JTAG
  • Silicon Family Name: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 91T5774 - JTAG EMULATOR, USB, FOR ARM
  • 48W5188 - EMULATOR, ARM MCU
  • 91T5781 - JTAG EMULATOR, J-TRACE, USB, FOR ARM

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
91T5774
8.08.00 J-LINK

8.08.00 J-LINK

SEGGER

JTAG EMULATOR, USB, FOR ARM

58 

Price for: Each 1

1+ $378.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
48W5188
8.08.28 J-LINK PLUS

8.08.28 J-LINK PLUS

SEGGER

EMULATOR, ARM MCU

0

Price for: Each 1

1+ $598.00

Buy
    More stock available week commencing 2/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

91T5781
8.10.00 J-TRACE ARM

8.10.00 J-TRACE ARM

SEGGER

JTAG EMULATOR, J-TRACE, USB, FOR ARM

0

Price for: Each 1

1+ $1,248.00

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought