Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No8.06.01 J-LINK RX ADAPTERCopy
Newark Part No.91T5769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.200 |
Price for:Each
Minimum: 1
Multiple: 1
$130.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.06.01 J-LINK RX ADAPTERCopy
Newark Part No.91T5769
Technical Datasheet
Accessory TypeJ-Link Adapter
For Use WithRX600 Series MCUs
FeaturesJTAG Connection between J-Link and Target Hardware
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8.06.01 J-LINK RX ADAPTER allows connections between J-Link and target hardware which comes with the Renesas RX600/200/100 series MCUs. The J-Link RX adapter is able to optionally power the connected target hardware. 3.3V or 5V supply voltage can be selected using a Jumper. The target is supplied via the VTref connection when the supply option is jumpered.
- It supports connecting via JTAG to RX610/21/2G/2N/2T/30/31/3N/3T cores
Applications
Embedded Design & Development
Contents
Adapter, Cable.
Technical Specifications
Accessory Type
J-Link Adapter
Features
JTAG Connection between J-Link and Target Hardware
SVHC
No SVHC (14-Jun-2023)
For Use With
RX600 Series MCUs
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
