Low

5.15.01 FLASHER RX - 

Programmer, Flash Programmer for Renesas RX600 Series MCU, JTAG Target Interface

5.15.01 FLASHER RX - Programmer, Flash Programmer for Renesas RX600 Series MCU, JTAG Target Interface

The actual product may differ from image shown

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
5.15.01 FLASHER RX
Newark Part No.:
91T5754
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5.15.01 is a Flasher RX stand alone flash programming tool for Renesas RX microcontrollers. This device comes with the PC software which is used to configure the Flasher RX. Flash memory stores the target program and target information. A target system is required. It is a programming tool for Renesas RX600 series microcontrollers with on chip or external flash memory and Renesas RX core. Flasher RX is designed for programming flash targets with the J-Flash software or stand alone. In addition to that Flasher RX has all of the J-Link RX functionality. This tool connects via Ethernet, USB or via RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7. Flasher RX itself has a built in 20 pin JTAG connector but is shipped with an 14 pin adapter for Renesas RX devices. Programming of external parallel NOR flash is currently not supported by Flasher RX.
  • Stand alone JTAG programmer (once set up, flasher can be controlled without the use of PC program)
  • Supports internal and external flash devices
  • Free software updates, 2 years of support
  • 64MB memory for storage of target program
  • Serial in target programming supported
  • Data files can be updated via Ethernet/USB using J-Flash or mass storage functionality of Flasher RX
  • Target interface: JTAG
  • No power supply required, powered through USB
  • Can be used as J-Link (JTAG emulator) with a download speed of up to 720KBytes/second
  • Programming speed between 30KBytes/second to 300KBytes/second depending on target hardware

Applications

Embedded Design & Development

Contents

Flasher RX, RX 14 adapter, 14 pin Ribbon cable, Ethernet cable, USB cable, USB power supply, RS232 cable (1:1).

Product Information

:
Programmer
:
-
:
-
:
-
:
Programmer Flasher RX, RX Adapter, USB Power Supply, RS232 Cable (1:1), Ethernet Cable & USB Cable
:
Flash Programmer for Renesas RX600 Series MCU, JTAG Target Interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$798.00 $ 798.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $798.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.